Arrow Electronic Components Online
MIKROE1516|MIKRELEK|simage
MIKROE1516|MIKRELEK|limage
Reduced Price
Embedded System Development Boards and Kits

MIKROE-1516

PIC24FJ128GA310  Microcontroller Daughter Card 0.032MHz/8MHz/32MHz CPU 128KB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8471.80.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Supported Device
    PIC24FJ128GA310 
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources