Sensor Development Boards and Kits
MIKROE-1438
TCS3471 Ambient Light Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
TCS3471
Supported Device Technology
Ambient Light
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
30
Product Length (mm)
28.6
Product Depth (mm)
25.4

