Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
2.83
Pixel Format (Pixels)
320x240
Resolution Standard
QVGA
Aspect Ratio
4:3
Touchscreen
Yes
Mounting
Panel

