Sensor Development Boards and Kits
MIKROE-1396
INA196/MAX6106/MCP3201 Current Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
INA196/MAX6106/MCP3201
Supported Device Technology
Current
Interface Type
SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3(Typ)|5(Typ)
Product Weight (g)
40

