Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
LSM303DLHC
Supported Device Technology
Compass
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
30
Product Length (mm)
28.6
Product Depth (mm)
25.4

