Arrow Electronic Components Online
MIKROE1375|MIKRELEK|simage
MIKROE1375|MIKRELEK|limage
Development Kits and Tools

MIKROE-1375

QUECTEL M95 GPS Receiver Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Category
    Communication Tools
  • Supported Device
    QUECTEL M95
  • Supported Device Technology
    GPS Receiver
  • Operating Supply Voltage
    3.3V|5V

Documentation and Resources

Datasheets
Design resources