Arrow Electronic Components Online
MIKROE1305|MIKRELEK|simage
MIKROE1305|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-1305

nRF24L01P RF Transceiver Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    nRF24L01P
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    GPIO/SPI
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources