RF/Wireless Development Boards and Kits
MIKROE-1304
nRF24L01P RF Transceiver Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
nRF24L01P
Supported Device Technology
RF Transceiver
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
2400
Interface Type
GPIO/SPI
Typical Operating Supply Voltage (V)
3.3

