Arrow Electronic Components Online
MICSSMD10|LUMBERG|simage
MICSSMD10|LUMBERG|limage
Connector Headers and PCB Receptacles

MICS/SMD 10

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Bulk

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.2/Contact
  • Maximum Voltage Rating
    32VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Bulk
  • Product Length (mm)
    16.48
  • Product Depth (mm)
    7
  • Product Height (mm)
    6.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources