Connector Headers and PCB Receptacles
MICS/SMD 10
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Bulk
BeldenProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.2/Contact
Maximum Voltage Rating
32VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Bulk
Product Length (mm)
16.48
Product Depth (mm)
7
Product Height (mm)
6.9
Mounting
Surface Mount

