You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MICROFC30035SMTTR1|ONSEMI|simage
MICROFC30035SMTTR1|ONSEMI|limage
Photomultipliers

MICROFC-30035-SMT-TR1

Photomultiplier Module 3M Gain 4-Pin CWDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Gain
    3M
  • Category
    Module
  • Spectral Range (nm)
    300 to 950
  • Peak Wavelength (nm)
    420
  • Maximum Dark Current (nA)
    443
  • Minimum Operating Temperature (°C)
    -40
  • Typical Rise Time (ns)
    0.6
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.63 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    CWDFN
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources