Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1(Typ)
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
3.6
Maximum Dropout Voltage @ Current (V)
0.2@500mA
Line Regulation
0.1%(Typ)
Load Regulation
10mV(Typ)
Junction to Ambient
92°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1.6
Package Length
1.6
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
6

