Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
3.6
Maximum Dropout Voltage @ Current (V)
0.05@100mA|0.1@200mA
Line Regulation
0.01%(Typ)
Load Regulation
4mV(Typ)
Typical Ground Current @ Full Load (mA)
0.17
Junction to Ambient
173°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
1.6 mm
Package Length
1.2 mm
PCB changed
4
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
4

