Power Switches
MIC94095YC6 TR
Power Switch Hi Side 1-OUT 1.2A 260mOhm 6-Pin SC-70 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
5.5
Minimum Output Current (A)
1.2(Max)
Typical Supply Current (mA)
1200
Typical Switch On Resistance (Ohm)
260
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.35(Max) mm
Package Length
2.25(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

