Arrow Electronic Components Online
MIC94091YMTTR|MICROCHP|simage
MIC94091YMTTR|MICROCHP|limage
Power Switches

MIC94091YMT-TR

Power Switch Hi Side 1-OUT 1.2A 260mOhm 4-Pin UDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.5
  • Minimum Output Current (A)
    1.2(Max)
  • Typical Supply Current (mA)
    1200
  • Typical Switch On Resistance (Ohm)
    260
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1.2
  • Package Length
    1.2
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources