Arrow Electronic Components Online
MIC841NYMTT5|MICROCHP|simage
MIC841NYMTT5|MICROCHP|limage
Linear Comparators

MIC841NYMT-T5

Comparator Single 5.5V 6-Pin TDFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Maximum Propagation Delay Time (ns)
    12000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    1.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.0015(Typ)@5.5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources