Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
1
Rail to Rail
No
Maximum Propagation Delay Time (ns)
12000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
1.5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.0015(Typ)@5.5V
Typical Output Current (mA)
20(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.25(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5

