Supervisory Circuits
MIC812SUY-TR
Processor Supervisor 2.93V 1 Active High/Push-Pull 4-Pin SOT-143 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
560
Output Driver
Active High/Push-Pull
Minimum Reset Threshold Voltage (V)
2.85
Typical Reset Threshold Voltage (V)
2.93
Maximum Reset Threshold Voltage (V)
3
Monitored Voltage (V)
3|3.3|5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
5(Typ)
Maximum Power Dissipation (mW)
320
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.02(Max) mm
Package Width
1.3 mm
Package Length
2.92 mm
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-143
Pin Count
4

