Battery Management ICs
MIC79050-4.2YS
Linear Battery Charger Li-Ion 4.2V 4-Pin(3+Tab) SOT-223 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
16
Output Voltage (V)
4.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

