Arrow Electronic Components Online
MIC59300WUTR|MICROCHP|limage
MIC59300WUTR|MICROCHP|simage
Linear Regulators

MIC59300WU-TR

LDO Regulator Pos 0.5V to 3.3V 3A 6-Pin(5+Tab) TO-263 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.5 to 3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    3.8
  • Maximum Dropout Voltage @ Current (V)
    0.25@1.5A|0.5@3A
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.5%
  • Junction to Case
    6.3°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.6(Max)
  • Package Width
    9.17(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources