You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MIC52033.3YM4TR|MICROCHP|simage
MIC52033.3YM4TR|MICROCHP|limage
Linear Regulators

MIC5203-3.3YM4-TR

LDO Regulator Pos 3.3V 0.08A 4-Pin SOT-143 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.08
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.35@20mA|0.6@80mA
  • Line Regulation
    0.3%
  • Load Regulation
    0.3%
  • Maximum Quiescent Current (mA)
    0.01
  • Typical Ground Current @ Full Load (mA)
    1.8
  • Junction to Ambient
    250°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max) mm
  • Package Width
    1.3 mm
  • Package Length
    2.92 mm
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources