Arrow Electronic Components Online
MIC5157YM|MICROCHP|simage
MIC5157YM|MICROCHP|limage
Low Dropout Controllers

MIC5157YM

LDO Cntrlr REG Fixed 3.3V/5V/12V 14-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulator Controller
  • Operation Mode
    Linear
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3|5|12
  • Input Voltage (V)
    3 to 36
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48 mm
  • Package Width
    3.9 mm
  • Package Length
    8.64 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources