Arrow Electronic Components Online
MIC4680YM|MICROCHP|simage
MIC4680YM|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MIC4680YM

Conv DC-DC 4V to 34V Step Down Single-Out 1.25V 1.3A 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    220
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.25(Min)
  • Maximum Output Current (A)
    1.3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    34
  • Operating Supply Voltage Range (V)
    4 to 34
  • Typical Quiescent Current (uA)
    7000
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources