Arrow Electronic Components Online
MIC4124YMLTR|MICROCHP|simage
MIC4124YMLTR|MICROCHP|limage
Gate and Power Drivers

MIC4124YML-TR

Driver 3A 2-OUT Low Side Non-Inv 8-Pin MLF EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    35
  • Maximum Propagation Delay Time (ns)
    75
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    2.5
  • Typical Input Low Threshold Voltage (V)
    1.3
  • Typical Input High Threshold Voltage (V)
    1.5
  • Peak Output Current (A)
    3(Typ)
  • Output Resistance (Ohm)
    2.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    MLF EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources