Linear Regulators
MIC39150-2.5WU
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) TO-263 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
1.5(Min)
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.2@100mA|0.5@1.5A
Line Regulation
0.5%
Load Regulation
1%
Maximum Quiescent Current (mA)
20
Typical Ground Current @ Full Load (mA)
17
Junction to Case
2°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.6(Max) mm
Package Width
9.17(Max) mm
Package Length
10.67(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
4
Lead Shape
Gull-wing

