Linear Regulators
MIC29502WU
LDO Regulator Pos 1.25V to 25V 5A Automotive 6-Pin(5+Tab) TO-263 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25 to 25
Maximum Output Current (A)
5
Minimum Input Voltage (V)
2.25
Maximum Input Voltage (V)
26
Reference Voltage (V)
1.252
Line Regulation
0.5%
Load Regulation
1%
Junction to Case
2°C/W
Special Features
Current Limit|On-Off Control|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.46
Package Width
8.78
Package Length
10.36
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
6
Lead Shape
Gull-wing

