Linear Regulators
MIC29302AWD
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
1.24 to 15
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.2@100mA|0.8@3A
Reference Voltage (V)
1.267
Line Regulation
0.5%
Load Regulation
1%
Typical Ground Current @ Full Load (mA)
60
Junction to Ambient
35°C/W
Junction to Case
3°C/W
Special Features
Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.2(Max)
Package Length
6.6(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
6
Lead Shape
Gull-wing

