Linear Regulators
MIC29152WD-TR
LDO Regulator Pos 1.25V to 25V 1.5A 6-Pin(5+Tab) TO-252 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25 to 25
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
26
Reference Voltage (V)
1.252
Line Regulation
0.5%
Load Regulation
1%
Typical Ground Current @ Full Load (mA)
22
Junction to Case
2°C/W
Special Features
Current Limit|On-Off Control|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.2(Max)
Package Length
6.6(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
6
Lead Shape
Gull-wing

