DC to DC Converter and Switching Regulator Chip
MIC2876-AYMT-TR
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 8-Pin UDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 5.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Typical Switch Current (A)
4.8
Typical Quiescent Current (uA)
109
Line Regulation
0.3%/V(Typ)
Load Regulation
0.2%/A(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8
Lead Shape
No Lead

