Reduced Price
DC to DC Converter and Switching Regulator Chip
MIC28511-2YFL-TR
Conv DC-DC 4.6V to 60V Synchronous Step Down Single-Out 5.2V 3A 24-Pin FQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 680
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5.2
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.6
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.6 to 60
Typical Quiescent Current (uA)
700
Load Regulation
4%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
FQFN EP
Pin Count
24

