Arrow Electronic Components Online
MIC2584JYTSTR|MICROCHP|simage
MIC2584JYTSTR|MICROCHP|limage
Hot Swap Controllers

MIC2584-JYTS-TR

Hot Swap Controller 2-CH 13.2V N-Channel Positive Voltage 16-Pin TSSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Voltage
  • External FET
    N-Channel
  • Number of Channels
    2
  • PGOOD Output Logic
    Active High
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    13.2
  • Typical Circuit Breaker Threshold Voltage (mV)
    100
  • Maximum Supply Current (mA)
    1.7(Typ)
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources