Arrow Electronic Components Online
MIC2287C15YMLTR|MICROCHP|simage
MIC2287C15YMLTR|MICROCHP|limage
LED Drivers

MIC2287C-15YML-TR

LED Driver 6 Segment 8-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    6
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    10
  • Typical Operating Supply Voltage (V)
    3.3|5|9
  • Output Voltage Range (V)
    34(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources