Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side Switch
Number of Switches
1
Current Limit (A)
0.5
Enable Logic
Active Low
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
170
Typical UVLO Threshold (V)
2.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
1000
Typical Turn-Off Delay Time (us)
700(Max)
Typical Rise Time (us)
1000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
6
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
6

