Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Blade
Application
Motor Circuit
Fuse Size (mm)
9.1 X 3.8 X 7.9
Number of Terminals
2
Packaging
Box
Product Weight (g)
0.52

