Arrow Electronic Components Online
MIC1832NY|MICROCHP|simage
MIC1832NY|MICROCHP|limage
Supervisory Circuits

MIC1832NY

Processor Supervisor 2.88V 1 Active Low/Open Drain 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    1000
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.8
  • Typical Reset Threshold Voltage (V)
    2.88
  • Maximum Reset Threshold Voltage (V)
    2.97
  • Monitored Voltage (V)
    0 to 5.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    18(Typ)
  • Maximum Power Dissipation (mW)
    700
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Type
    Voltage Supervisory
  • Mounting
    Through Hole
  • Package Height
    3.81(Max)
  • Package Width
    6.35
  • Package Length
    9.53
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources