Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
NVIDIA
Processor Family
ARM v8.2
Processor Cores
8
System Memory Type
LPDDR4
System Memory Maximum Size (B)
32G
Number of System Memory
1
USB
5
Ethernet Controller Type
Intel i210|Marvell 88E1512
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Resolution (Pixels)
3840x2160
Storage Drive Form Factor
2.5in
Storage Drive Type
HDD/SSD
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60