Inductor Surface Mount
MHQ0603P10NHTD25
MHQ0603P10NHTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.24A 1.2Ohm - Arrow.com
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.01u
Tolerance
3%
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.24
Maximum DC Resistance (Ohm)
1.2
Minimum Quality Factor
16
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
3500M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.7
Mounting
Surface Mount
Maximum Product Depth (mm)
0.4
Maximum Product Height (mm)
0.4

