Inductor Surface Mount
MHQ0402PSA2N4BT000
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.1nH 500MHz 10Q-Factor Ceramic 0.3A 0.4Ohm DCR 01005 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.0024u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.4
Minimum Quality Factor
10
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
8000M
Number of Terminals
2
Case Size
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22

