Arrow Electronic Components Online
MH186FLK|3M|simage
MH186FLK|3M|limage
Connector Terminals

MH18-6FLK

Fork Terminal 18-22AWG Electrolytic Copper Red 25.4mm Tin Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fork Terminal
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Insulation
    Insulated
  • Packaging
    Case
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    6.35
  • Color
    Red

Documentation and Resources

Datasheets
Design resources