Ferrite Beads
MH1608-121Y
Ferrite Beads High Current Chip 120Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
120
Maximum DC Current (A)
2
Tolerance
25%
Maximum DC Resistance (Ohm)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

