Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Operation
Read/Write
Covered Range (mm)
50
Maximum Data Rate (Kbps)
3400
Frequency Range (MHz)
13.56(Typ)
Host Interface
I2C/SPI/UART
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
9
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Lead Shape
No Lead

