Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Operation
Read/Write
Covered Range (mm)
50
Maximum Data Rate (Kbps)
3400
Frequency Range (MHz)
13.56(Typ)
Host Interface
I2C/SPI/UART
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
9
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32

