You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MFP7E30N150|NVIDIA|limage
MFP7E30N150|NVIDIA|simage
Cable Assembly Fiber Optic

MFP7E30-N150

Cable Assembly Passive 150m MPO to MPO 8 to 8 POS F-F

NVIDIA
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Passive
  • Gender
    F-F
  • Connector Type A
    MPO
  • Connector Type B
    MPO
  • Cable Length (m)
    150
  • Core Diameter (um)
    9
  • Clad Diameter (um)
    125
  • Maximum Outer Diameter (mm)
    3.2
  • Minimum Bend Radius (mm)
    30
  • Jacket Color
    Yellow
  • Maximum Voltage Rating
    3.6V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    Low Smoke Zero Halogen
  • Number of Contacts
    8 to 8
  • Standards
    IEC 61754-7/ANSI/TIA/EIA 604-5-199
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources