Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Technology
Passive
Style
IC
Memory Size
4KByte
Number of Overwrites (Times)
1000000(Typ)
Data Retention (Year)
25(Min)
Maximum Data Rate (Kbps)
848
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-A
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Package
Wafer

