Dev Kit
MF1S5001XDUD2/V1A
NFC/RFID Tag and Transponder IC 13560kHz 1KByte Wafer Wafer
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
NRND
HTS
8542.32.00.51
Automotive
Yes
PPAP
Unknown
Technology
Passive
RF Type
NFC
Style
IC
Memory Size
1KByte
Number of Overwrites (Times)
200000(Typ)
Data Retention (Year)
10(Min)
Covered Range (mm)
100
Maximum Data Rate (Kbps)
106
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-A
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Wafer
Package Height
0.12 mm
Supplier Package
Wafer

