Arrow Electronic Components Online
MFSVS2100|BOURNS|simage
MFSVS2100|BOURNS|limage
PTC Resettable Fuses

MF-SVS210-0

PTC Resettable Fuse 2.1A(hold) 5A(trip) 10V 100A 2.4W 5s 0.01Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    10V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2.1
  • Trip Current (A)
    5
  • Minimum Initial Resistance (Ohm)
    0.01
  • Maximum Initial Resistance (Ohm)
    0.02
  • Maximum Post Trip Resistance (Ohm)
    0.04
  • Typical Power Dissipation (W)
    2.4
  • Maximum Trip Time (s)
    5@10.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    11.5 X 5.5 X 0.9
  • Product Length (mm)
    11.5(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    0.9(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources