Arrow Electronic Components Online
MFRX25072AP|BOURNS|simage
MFRX25072AP|BOURNS|limage
PTC Resettable Fuses

MF-RX250/72-AP

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 17.84 X 3.1 X 23.84mm Ammo Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    72V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    2.5
  • Trip Current (A)
    5
  • Minimum Initial Resistance (Ohm)
    0.05
  • Maximum Initial Resistance (Ohm)
    0.08
  • Maximum Post Trip Resistance (Ohm)
    0.13
  • Typical Power Dissipation (W)
    2.5
  • Maximum Trip Time (s)
    15.6@12.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Size (mm)
    17.84 X 3.1 X 23.84
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    17.84(Max)
  • Product Depth (mm)
    3.1(Max)
  • Product Height (mm)
    23.84(Max)
  • Seated Plane Height (mm)
    23.84(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources