PTC Resettable Fuses
MF-RX160/72-AP
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Ammo Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
72V
Maximum Current Rating (A)
40
Hold Current (A)
1.6
Trip Current (A)
3.2
Minimum Initial Resistance (Ohm)
0.09
Maximum Initial Resistance (Ohm)
0.14
Maximum Post Trip Resistance (Ohm)
0.22
Typical Power Dissipation (W)
1.9
Maximum Trip Time (s)
11.4@8A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
13.94 X 3.1 X 19.94
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
13.94(Max)
Product Depth (mm)
3.1(Max)
Product Height (mm)
19.94(Max)
Seated Plane Height (mm)
19.94(Max)
Mounting
Through Hole

