You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MFRHT550AP|BOURNS|limage
MFRHT550AP|BOURNS|simage
Fusibles reprogramables PTC

MF-RHT550-AP

PTC Resettable Fuse 5.5A(hold) 10A(trip) 16V 100A 3.6W 6s 0.015Ohm Radial 11.2 X 3 X 18.9mm Ammo Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Maximum Voltage Rating
    16V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    5.5
  • Trip Current (A)
    10
  • Minimum Initial Resistance (Ohm)
    0.015
  • Maximum Post Trip Resistance (Ohm)
    0.037
  • Typical Power Dissipation (W)
    3.6
  • Maximum Trip Time (s)
    6@27.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Size (mm)
    11.2 X 3 X 18.9
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    11.2(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    18.9(Max)
  • Seated Plane Height (mm)
    18.9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources