PTC Resettable Fuses
MF-RHT1300-0
PTC Resettable Fuse 13A(hold) 24A(trip) 16V 100A 6.9W 13s 0.0041Ohm Radial 23.5 X 3.6 X 28.7mm Bulk Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Maximum Voltage Rating
16V
Maximum Current Rating (A)
100
Hold Current (A)
13
Trip Current (A)
24
Minimum Initial Resistance (Ohm)
0.0041
Maximum Post Trip Resistance (Ohm)
0.01
Typical Power Dissipation (W)
6.9
Maximum Trip Time (s)
13@60A
Termination Style
Radial
Terminal Pitch (mm)
10.2
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Size (mm)
23.5 X 3.6 X 28.7
Wire Form
Straight
Lead Diameter (mm)
1
Product Length (mm)
23.5(Max)
Product Depth (mm)
3.6(Max)
Product Height (mm)
28.7(Max)
Seated Plane Height (mm)
28.7(Max)
Mounting
Through Hole

